14610520 | Felder
Solder wire, leaded, Sn60Pb40, Ø 0.5 mm, 250 g
Order No.: 11L2531
EAN: 4005796146167
MPN:
14610520
LÖTD.MASSIV Sn60Pb40 0,5 MM 250G
Series: Lötdraht Massiv
Unit Price (€ / pck.)
25.0019 € *
Available: 2 pck.
Leadtime: 4 Weeks **
Total Price:
25.00 € *
Price list
Quantity
Price per unit*
1 pck.
25.0019 €
5 pck.
23.5025 €
15 pck.
22.5981 €
50 pck.
21.5985 €
150 pck.
20.7060 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Technical specifications
Version | solder wire | |
Lead-free | No | |
diameter | 0.5 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn60Pb40 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 80030000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|