FLUKE 115 | Fluke

TRMS digital multimeter FLUKE 115, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 nF to 9999 μF, CAT III 600 V

Order No.: 21K3132
EAN: 0095969344814
MPN:
FLUKE 115
2583583
Series: Fluke 110
Fluke
default L
Image may differ
Unit Price (€ / pc.)
332.01 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
332.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
332.01 €

Digital multimeters, type Fluke 113/114/115/116/117.

Small and ergonomic, true RMS measurement AC, backlit display with 6000 digits and additional analog bar graph display, MIN/MAX/AVG recording of signal fluctuation, Display Hold, auto-ranging and manual range selection, battery voltage display; Dimensions: 167 x 84 x 46. Weight: 550 g. Supplied with test leads TL 75, holster, 9.0-V battery and manual.

Fluke 115.

Functions/tolerance: DC voltage up to 600 V/±0.5 %, AC voltage up to 600 V/±1.0 %, DC current up to 10 A/±1.0 %, AC current up to 10 A/±1.5 %, resistance up to 40 Mohm/±0.9 %, capacitance up to 10000 µF/±1.9 %, frequency up to 50 kHz ±0.1 %.

Type: Fluke 115, digital multimeter

Technical specifications
Display Digits 60000
Version digital multimeter
TRMS possible Yes
Capacity range 1 nF to 9999 μF
max. measured current value (AC) 10 A
max. measured current value (DC) 10 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Logistics
Country of origin CN
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K3116

Manufacturer SKU:

 FLUKE TPAK

 

Available: 9 pcs. Leadtime: 2 Weeks **
76.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1600 €
5 pcs.
72.3520 €
15 pcs.
68.7344 €

Order No.:

 21K354

Manufacturer SKU:

 FLUKE C50

 

Available: 4 pcs. Leadtime: 1 Week **
73.78 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.7800 €
5 pcs.
70.0910 €
15 pcs.
66.5924 €
Variations
Capacity range
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Display Digits
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity range
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Display Digits
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)