FLUKE 125B/INT | Fluke

2-channel ScopeMeter FLUKE 125B/INT, 40 MHz, 4 GSa/s, 5.7" TFT, 8.75 ns

Order No.: 27K0263
EAN: 0095969814942
MPN:
FLUKE 125B/INT
4755876
Series: Fluke 120
Fluke
default L
Image may differ
Unit Price (€ / pc.)
3,854.41 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,854.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,854.41 €

Scopemeter, 4755876, Fluke

The FLUKE 125B/INT is a 120B series ScopeMeter handheld oscilloscope with 40MHz bandwidth, 2 analog channels and universal connector. It is a rugged solution for industrial electrical and electromechanical equipment troubleshooting and maintenance. It is a truly integrated test instrument with oscilloscope, multimeter and high-speed recorder in a single, easy-to-use unit. It also integrates with the Fluke Connect Mobile App and FlukeView for ScopeMeter software for further collaboration, data analysis and archiving of critical test information. The 125B has innovative features that help technicians troubleshoot faster, and it is ruggedly built to withstand 3 g of vibration and 30 g of shock. IntellaSet technology automatically and intelligently adjusts the numeric display to match the measured signal. The oscilloscope is IP51 certified according to EN/IEC60529. It has a 5.7-inch color TFT display with active matrix (640 x 480 pixels) and is qualified to 600V CAT IV, CE, CSA.

Features

  • Rise time of less than 8.75ns and input impedance of 1Mohm/20pF (without probes and test leads)
  • Maximum sampling rate of 400KSPS, optically isolated USB interface
  • Measuring device and oscilloscope recorder, fully functional oscilloscope and measuring device with two inputs, oscilloscope cursor measurements
  • Simplified testing, more insight and faster electromechanical troubleshooting
Technical specifications
Sample Rate 4 GSa/s
Rise time 8.75 s
Number of channels 2
Display 5.7" TFT
Version ScopeMeter
Bandwidth 40 MHz
Width 115 mm
Weight 1.4 kg
Height 232 mm
Category CAT III, CAT IV
Length 50 mm
Logistics
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Length
Height
Category
Number of channels
Version
Bandwidth
Display
Sample Rate
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Width
Length
Height
Category
Number of channels
Version
Bandwidth
Display
Sample Rate
Weight
Manufacturer SKU:
 FLUKE 125B/INT
1 pcs. 3,854.41 €
3,854.41 €
0 pcs.
3,854.41 € *
115 mm
50 mm
232 mm
CAT III, CAT IV
2
ScopeMeter
40 MHz
5.7" TFT
4 GSa/s
1.4 kg
Manufacturer SKU:
 FLUKE 125B/EU
1 pcs. 3,854.41 €
3,854.41 €
0 pcs.
3,854.41 € *
132 mm
55 mm
259 mm
CAT III, CAT IV
2
ScopeMeter
40 MHz
5.7" TFT
4 GSa/s
1.4 kg
Manufacturer SKU:
 FLUKE 125B/EU/S
1 pcs. 4,574.36 €
4,574.36 €
0 pcs.
4,574.36 € *
132 mm
55 mm
259 mm
CAT III, CAT IV
2
ScopeMeter
40 MHz
5.7" TFT
4 GSa/s
1.4 kg