WZ11A | Gossen Metrawatt
Current clamp WZ11A, 200 A (AC), opening 20 mm, CAT II 1000 V, CAT III 600 V
Order No.: 21K5492
EAN: 4012932112955
MPN:
WZ11A
Z208A
Unit Price (€ / pc.)
260.61 € *
Available: 0 pcs.
Available in 7 Days: 28 pcs.
Leadtime: 1 Week **
Clamp current transformer, Z208A, Gossen Metrawatt
Clamp current transformer 1...200AAC, 1mA/A, 1..3 %
Features
- Low transmission error
- Due to small phase angle error suitable for power meters
- Compact and handy
- Permanently connected safety lines
- Current output
Technical specifications
Version | current clamp | |
TRMS possible | No | |
max. measured value (frequency) | 400 Hz | |
max. measured current value (AC) | 200 A | |
max. resistance range | 1 Ω | |
min. Measured value (frequency) | 48 Hz | |
Surge voltage category | CAT II 1000 V, CAT III 600 V | |
Pliers opening | 20 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |