Z3511 | Gossen Metrawatt
TRMS current clamp Z3511, 500 A (AC), opening 30 mm, CAT III 600 V
Order No.: 21K5225
EAN: 4012932101379
MPN:
Z3511
GTZ3511000R0001
Unit Price (€ / pc.)
354.62 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 1 Week **
Clamp current transformer, GTZ3511000R0001, Gossen Metrawatt
Clamp current transformer 4 ... 500 AAC, 1 mA/A, 3%
Technical specifications
Version | current clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 65 Hz | |
max. measured current value (AC) | 500 A | |
max. resistance range | 5 Ω | |
min. Measured value (frequency) | 48 Hz | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 30 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85043129 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |