METRACAL MC | Gossen Metrawatt

TRMS digital multimeter METRACAL MC, 300 mA(DC), 300 mA(AC), 300 VDC, 300 VAC, 30 nF to 300 μF

Order No.: 21K5315
EAN: 4012932121674
MPN:
METRACAL MC
M245A
Series: METRACALC
Gossen Metrawatt
default L
front L
Image may differ
Unit Price (€ / pc.)
2,725.10 € *
Available: 0 pcs.
Available in 7 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
2,725.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,725.10 €

Multimeter and calibrator, M245A, Gossen Metrawatt

The METRACAL MC is both a multimeter and a calibrator. It simulates sensor conditions at the input of a transformer or transmitter or isolation amplifier, simultaneously measures the galvanically isolated signal output and stores the results on site.

The METRACAL MC streamlines measurement, calibration and revision work in the chemical process, laboratory and development, in the production area of electronic transmitters and in the adjustment and calibration of metrological components.

Features

  • 2 IN ONE Universal calibrator/simultaor and TRMS multimeter
  • Dual mode - simultaneous transmission and measurement
  • Transfer of measurement and calibration results to a PC for recording and creation of a calibration protocol with METRAwin 90-2 software
Technical specifications
Display Digits 30000
Version calibrator
TRMS possible Yes
Capacity range 30 nF to 300 μF
max. measured current value (AC) 300 mA
max. measured current value (DC) 300 mA
max. resistance range 30 MΩ
max. voltage measuring range (AC) 300 V
max. voltage measuring range (DC) 300 V
Logistics
Country of origin DE
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 21K5472

Manufacturer SKU:

 HITBAG +

 

Available: 0 pcs. Available in 7 Days: 36 pcs. Leadtime: 1 Week **
105.91 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.91 €

Order No.:

 21K5469

Manufacturer SKU:

 HC30

 

Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
139.23 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.23 €

Order No.:

 21K5471

Manufacturer SKU:

 HITBAG

 

Available: 1 pcs. Available in 7 Days: 80 pcs. Leadtime: 1 Week **
97.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.58 €

Order No.:

 21K5468

Manufacturer SKU:

 HC20

 

Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
88.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.06 €

Order No.:

 21K5220

Manufacturer SKU:

 F836

 

Available: 0 pcs. Available in 7 Days: 45 pcs. Leadtime: 1 Week **
120.19 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.19 €

Order No.:

 21K5218

Manufacturer SKU:

 F829

 

Available: 0 pcs. Available in 7 Days: 41 pcs. Leadtime: 1 Week **
119.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.00 €