1455NPLBK | Hammond
Extruded Enclosure - Solid Bezel
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.6291 €
50 pcs.
4.1531 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closed Bezel, 1455NPLBK, Hammond
Closed Bezel (Plastic End Caps) for Extruded Enclosure
Technical specifications
Version | aperture | |
Width | 56.13 mm | |
Colour | black | |
Height | 8.99 mm | |
Length | 106.12 mm | |
Material | ABS |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |