1555H2F42GY | Hammond
Polycarbonate enclosure, (L x W x H) 180 x 119 x 62 mm, light gray (RAL 7035), IP68, 1555H2F42GY
Unit Price (€ / pc.)
28.7504 € *
Available: 0 pcs.
Available in 7 Days: 503 pcs.
Leadtime: 1 Week **
Total Price:
28.75 € *
Price list
Quantity
Price per unit*
1 pcs.
28.7504 €
10 pcs.
27.3224 €
50 pcs.
24.5735 €
100 pcs.
22.1221 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosures with flange, type Hammond 1555.
For harsh industrial environments, with PCB spacers; Degree of protection: IP 67. Color: gray.
Enclosures made of polycarbonate.
Suitable for outdoor applications.
Technical attributes (type, dimensions): 1555H2F42GY, 180 x 120 x 62 mm
Technical specifications
Width | 119 mm | |
Colour | light gray | |
Height | 62 mm | |
Length | 180 mm | |
Material | polycarbonate | |
RAL number | 7035 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |