1555N2F42GY | Hammond
PC enclosure, (L x W x H) 119 x 119 x 62 mm, light gray (RAL 7035), IP68, 1555N2F42GY
Unit Price (€ / pc.)
24.6568 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
24.66 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6568 €
10 pcs.
23.4073 €
50 pcs.
21.0749 €
100 pcs.
18.9686 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, 1555N2F42GY, Hammond
This enclosure is ideally suited for mounting printed circuit boards, panels or DIN rail mounted components. It is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, and more).
Features
- Interior is secure as lid screws are behind the lid
- Satin texture RAL7035 grey finish with smooth recessed surface on lid for a membrane keypad or label
- Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust, and water
- Lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly and disassembly
Technical specifications
Width | 119 mm | |
Colour | light gray | |
Height | 62 mm | |
Length | 119 mm | |
Material | PC | |
RAL number | 7035 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |