61030005068 | Harting
Crimp flange, 6.5 mm/7.5 mm for housing size 5, 61030005068
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimp flange, 61030005068, Harting
Crimp flange, D-Sub 5, Inner diameter: 6.5 mm, Outer diameter: 7.5 mm.
Technical specifications
Version | 6.5 mm/7.5 mm | |
Suitable for | housing size 5 | |
Accessory Type | Crimp flange |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |