61030005166 | Harting
Crimp flange, 5.5 mm/6.5 mm for housing size 5, 61030005166
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Crimp flange, 61030005166, Harting
Crimp flange, D-Sub 5, Inner diameter: 5,5 mm, Outer diameter: 6,5 mm.
Technical specifications
Version | 5.5 mm/6.5 mm | |
Suitable for | housing size 5 | |
Accessory Type | Crimp flange |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |