09455411906 | Harting
Connector, USB socket type B 2.0 to USB socket type B 2.0, 09455411906
Unit Price (€ / pc.)
22.6100 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
19.8849 €
50 pcs.
18.5283 €
100 pcs.
17.8619 €
250 pcs.
17.1598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter circuit board USB 2.0, 09455411906, Harting
Adapter circuit board USB 2.0 type B to USB 2.0 type B, Contacts: 4
The technical data
- Protection class (IP, mounted) IP20
- Angle contact/conductor connection 180° (horizontal)
- Contact design Adapter circuit board
- Product type Designation HPP V4 USB 2.0 PCB, 2x USB B-B
- max. Ambient temperature 70 °C
- max. Operating temperature 70 °C
- min. Ambient temperature -40 °C
- min. Operating temperature -40 °C
- Number of plug contacts 4
- Designation HPP V4 USB 2.0 PCB, 2x USB B-B
Technical specifications
Version | Connector | |
Design | straight | |
Connector (exit) | USB socket type B 2.0 | |
Connector | USB socket type B 2.0 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |