09455411907 | Harting

Connector, USB socket type B 2.0 to USB socket type B 2.0, 09455411907

Order No.: 44F4136
EAN: 4099889815849
MPN:
09455411907
09 45 541 1907
Harting
default L
Image may differ
Unit Price (€ / pc.)
12.7211 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
12.72 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7211 €
100 pcs.
9.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB connector, 09455411907, Harting

USB connector, Adapter PCB, Contacts: 4, USB 2.0 type B to USB 2.0 type B, Jack to jack, Fully shielded, 360° shielding contact

Technical specifications
Version Connector
Design angled
Connector (exit) USB socket type B 2.0
Connector USB socket type B 2.0
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Connector
Connector (exit)
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Design
Connector
Connector (exit)
Version
Connector, USB socket type B 2.0 to USB socket type B 2.0, 09455411906
Order No.:
 44F4135
Manufacturer:
 Harting
Manufacturer SKU:
 09455411906
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.61 € *
1 pcs.
22.6100 €
10 pcs.
19.8849 €
50 pcs.
18.5283 €
100 pcs.
17.8619 €
250 pcs.
17.1598 €
straight
USB socket type B 2.0
USB socket type B 2.0
Connector
Connector, USB socket type A 2.0 to USB socket type A 2.0, 09455451901
Order No.:
 44F4191
Manufacturer:
 Harting
Manufacturer SKU:
 09455451901
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.03 € *
1 pcs.
22.0269 €
10 pcs.
19.3970 €
50 pcs.
18.0761 €
100 pcs.
17.3978 €
250 pcs.
16.7552 €
straight
USB socket type A 2.0
USB socket type A 2.0
Connector
Connector, USB socket type A 3.0 to USB socket type A 3.0, 09455451902
Order No.:
 44F4192
Manufacturer:
 Harting
Manufacturer SKU:
 09455451902
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 23.76 € *
1 pcs.
23.7643 €
10 pcs.
20.8964 €
50 pcs.
19.4684 €
100 pcs.
18.7782 €
250 pcs.
18.0642 €
straight
USB socket type A 3.0
USB socket type A 3.0
Connector
Connector, USB socket type A 2.0 to USB socket type B 2.0, 09455411910
Order No.:
 44F4137
Manufacturer:
 Harting
Manufacturer SKU:
 09455411910
Available: 0 pcs. Leadtime: On Request **
Total Price: 22.61 € *
1 pcs.
22.6100 €
10 pcs.
19.8849 €
50 pcs.
18.5283 €
100 pcs.
17.8619 €
250 pcs.
17.1598 €
straight
USB socket type A 2.0
USB socket type B 2.0
Connector