39500030040 | Harting
Data module, D-Sub socket, 25 pole/D-Sub socket, 9 pole to D-Sub plug, 25 pole/D-Sub plug, 9 pole, 39500030040
Unit Price (€ / pc.)
72.828 € *
Available: 0 pcs.
Leadtime: On Request **
Data connector, 39500030040, Harting
Data connector, without shield plate, D-Sub 1 (9-pin) female/pin Gender Changer, D-Sub 3 (25-pin) female/pin Gender Changer
Technical specifications
Version | data module | |
Design | straight | |
Connector (exit) | D-Sub plug, 25 pole/D-Sub plug, 9 pole | |
Connector | D-Sub socket, 25 pole/D-Sub socket, 9 pole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |