39500030170 | Harting
Data module, D-Sub socket, 25 pole/D-Sub socket, 9 pole/RJ-45 socket to D-Sub plug, 25 pole/D-Sub plug, 9 pole/RJ-45 socket, 39500030170
Unit Price (€ / pc.)
88.5717 € *
Available: 0 pcs.
Leadtime: On Request **
Data connector, 39500030170, Harting
Data connector, without shield plate, RJ45 female/female gender changer, 8-pin, metal, Cat. 5e, D-Sub 1 (9-pin) female/pin gender changer, D-Sub 3 (25-pin) female/pin gender changer
Technical specifications
Version | data module | |
Design | straight | |
Connector (exit) | D-Sub plug, 25 pole/D-Sub plug, 9 pole/RJ45 socket | |
Connector | D-Sub socket, {0 pole/D-Sub socket, {1} pole/RJ{2} socket: Error - Input string was not in a correct format. |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |