09030006181 | Harting
Receptacle, solder/crimp connection, noble metal, 09030006181
Unit Price (€ / pc.)
20.2419 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Coaxial contact, 09030006181, Harting
Coaxial contact, gerade, Rated current: 0.4 A, male contact for female connectors, copper alloy, Noble metal over Ni Mating side, Impedance: 75.
Technical specifications
Version | pin contact | |
Contact connection | solder/crimp connection | |
Contact material | copper alloy | |
contact surface | noble metal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |