09030006182 | Harting
Receptacle, PCB connection, noble metal, 09030006182
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Coaxial contact, 09030006182, Harting
Coaxial contact, straight, Rated current: 1.5 A, male contact for female connectors, copper alloy, Noble metal over Ni Mating side, Impedance: 50.
Technical specifications
Version | pin contact | |
Contact connection | PCB connection | |
Contact material | copper alloy | |
contact surface | noble metal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |