09300060442 | Harting

Grommet housing, size 6B, die-cast aluminum, PG21, straight, longitudinal bow locking, IP44/IP65/IP67, 09300060442

Order No.: 42F204
EAN: 4099889745399
MPN:
09300060442
09 30 006 0442
Series: Han B
Harting
default L
front L
Image may differ
Unit Price (€ / pc.)
13.3042 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3042 €

Hood, 09300060442, HARTING

Hood with adapter, single locking lever and top entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet PG21, straight
Degree of protection (IP) IP44/IP65/IP67
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable Outlet
Degree of protection (IP)
Shell Material
Version
Type of locking
Shell size
1 item in 5 variations
*incl. VAT plus shipping costs