09300061251 | Harting

Bulkhead housing, size 6B, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65, 09300061251

Order No.: 42F494
EAN: 4099889745795
MPN:
09300061251
09 30 006 1251
Series: Han B
Harting
default L
Image may differ
Unit Price (€ / pc.)
21.9912 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.4561 €
25 pcs.
18.8139 €
50 pcs.
17.3145 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface mounted housing, 09300061251, HARTING

Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, powder-coated.

Technical specifications
Version bulkhead housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet PG16, angled
Degree of protection (IP) IP65
Type of locking longitudinal bow locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Accessory
Variations
Shell Material
Version
Type of locking
Shell size
Cable Outlet
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Version
Type of locking
Shell size
Cable Outlet
Degree of protection (IP)