11123000100 | Harting

Carrier hood, size Han-Yellock 30, zinc die casting, push button locking, IP65/IP67, 11123000100

Order No.: 44F8750
EAN: 4099889755268
MPN:
11123000100
11 12 300 0100
Series: HAN YELLOCK
Harting
default L
Image may differ
Unit Price (€ / pc.)
13.4470 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4470 €

Carrier hood, 11123000100, HARTING

Carrier hood with push-button, passivated, metallic, material: zinc die-cast.

Technical specifications
Version Carrier hood
Shell size Han-Yellock 30
Shell Material zinc die casting
Degree of protection (IP) IP65/IP67
Type of locking push button locking
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell size
Shell Material
Version
Type of locking
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell size
Shell Material
Version
Type of locking
Degree of protection (IP)