11133000110 | Harting
Carrier hood, size Han-Yellock 30, zinc die casting, push button locking, IP65/IP67, 11133000110
Carrier hood, 11133000110, HARTING
Carrier hood with push-button, passivated, material: zinc die-cast.
Version | Carrier hood | |
Shell size | Han-Yellock 30 | |
Shell Material | zinc die casting | |
Degree of protection (IP) | IP65/IP67 | |
Type of locking | push button locking |
Country of origin | DE |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |