09180267004 | Harting

Flat ribbon cable, 26 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray

Order No.: 44F1065
EAN: 4099891234010
MPN:
09180267004
09 18 026 7004
Harting
default L
Image may differ
Unit Price (€ / pck.)
164.7793 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
164.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
164.7793 €

Copper cable, 09180267004, Harting

Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 100 m, Color: grey.

Technical specifications
Number of cores 26
Version flat ribbon cable
Outer diameter 0.93 mm
AWG cross-section AWG 28
Width 32.68 mm
Colour gray
Cable length 100 m
Cable material copper, tin-plated
Cable cross-section 0.09 mm²
Rated voltage 300 V
Grid 1.27 mm
Shielding unshielded
Temperature range (active) -20 °C to 105 °C
Temperature range (unmoved) -30 °C to 105 °C
Logistics
Country of origin US
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Temperature range (unmoved)
Cable length
Shielding
Width
Outer diameter
Halogen free
Number of cores
Version
Grid
Temperature range (active)
Rated voltage
Cable material
Cable cross-section
Core insulation material
Colour
AWG cross-section
1 item in 82 variations
*incl. VAT plus shipping costs