09180507001 | Harting
Flat ribbon cable, 50 pole, pitch 1.27 mm, 0.09 mm², AWG 28, gray
Order No.: 44F1091
EAN: 4099891234256
MPN:
09180507001
09 18 050 7001
Unit Price (€ / pc.)
98.1393 € *
Available: 0 pcs.
Leadtime: On Request **
Copper cable, 09180507001, Harting
Copper cable (flat), Core structure: AWG 28/7, Material: PVC, Cable length: 30.48 m, Color: grey.
Technical specifications
Number of cores | 50 | |
Version | flat ribbon cable | |
Outer diameter | 0.93 mm | |
AWG cross-section | AWG 28 | |
Width | 63.16 mm | |
Colour | gray | |
Cable length | 30.48 m | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.09 mm² | |
Rated voltage | 300 V | |
Grid | 1.27 mm | |
Shielding | unshielded | |
Temperature range (active) | -20 °C to 105 °C | |
Temperature range (unmoved) | -30 °C to 105 °C |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |