126-00330 | HellermannTyton
Cable tie with spreader foot, polyamide, (L x W) 158 x 3.6 mm, bundle-Ø 1.6 to 32 mm, natural, -40 to 85 °C
Fixing tie, 126-00330, HellermannTyton
Features
- Easy to assemble without the need for a tool
- Fixing tie with arrowhead without wings
- Arrowhead simply locks into place
- Cable tie head always situated in defined position
Width | 3.6 mm | |
Chemicla resistant | No | |
Thickness | 2.4 mm | |
Colour | natural | |
Halogen free | No | |
Length | 158 mm | |
Material | polyamide | |
max. Bundle diameter | 32 mm | |
max. operating temperature | 85 °C | |
min. Bundle diameter | 1.6 mm | |
min. operating temperature | -40 °C | |
UV-resistant | No | |
detachable closure | No | |
Min holding force | 135 N |
Country of origin | DE |
Customs tariff number | 39269097 |
Original Packaging | Bag with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |