49866 | HELUKABEL

PUR control line SUPER-PAAR-TRONIC 340-C-PUR 1 G 1.0 mm², AWG 18, shielded, gray

Order No.: 93F4374
EAN: 4099891254582
MPN:
49866
HELUKABEL
default L
Image may differ
Unit Price (€ / mtr.)
7.1876 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.1876 €

Halogen-free control cable, 49866, HELUKABEL

Stranded in pairs, these fully-screened special drag chain cables can also be used where external, high-frequency interference influences pulse transfer. They are used for permanently flexible stresses in machine and tool building, in robot technology, on constantly moving machine components and for extended use in multi-shift operations. Developed to state-of-the-art technology, these highly flexible data cable, with a cut resistant and low-adhesion PUR outer sheath guaranteeing optimal service life and extremely good cost efficiency.

FEATURES

  • Halogen-free
  • Good chemical resistance
  • Oil-resistant
  • Weather, ozone and UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: gray
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Core insulation material PUR
Number of cores 1
Version control line
Outer diameter 6.9 mm
AWG cross-section AWG 18
Colour gray
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 1.0 mm²
Material PUR
Rated voltage 300 V
Rated voltage U0 300 V
Standard number UL, CSA
Test voltage 1.5 kV
Shielding shielded
Drag chain suitable Yes
Protective conductor available Yes
Temperature range (active) -30 °C to 80 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 32 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour