2708 | HEYCO
Vent cap, 2708
Venting cap, 2708, HEYCO
Features
- Permit the passage of air for ventilation and heat dissipation
- Quick and easy installation with only fingertip pressure
- Convex, matte finish head tapers to a thin edge
- Locking fingers in fractional increments up to the maximum panel thickness
Version | venting cap | |
Design | round | |
diameter | 30.6 mm | |
Colour | white | |
Height | 11.5 mm | |
Material | nylon |
Country of origin | US |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |