54408.3LOM3-CPR | INFRALAN

Fiber optic cable, multimode 50/125 µm, fibres: 8, OM3, LSZH, black

Order No.: 26P1168
EAN: 4049759235413
MPN:
54408.3LOM3-CPR
INFRALAN
default L
Image may differ
Unit Price (€ / mtr.)
4.6767 € *
Available: 0 mtr.
Available in 5 Days: 621 mtr.
Leadtime: 1 Week **
Total Price:
4.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 mtr.
4.6767 €

Fiber optic cable, 54408.3LOM3-CPR, INFRALAN

The 54408.3LOM3-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).

Technical specifications
Number of fibres 8
Outer diameter 11.2 mm
Colour black
Chamfer type multimode 50/125 µm
Halogen free Yes
Category OM3
Material LSZH
Temperature range (active) -40 °C to 80 °C
Temperature range (unmoved) -5 °C to 60 °C
Logistics
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Material
Outer diameter
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Chamfer type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Material
Outer diameter
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Chamfer type
Fiber optic cable, multimode 50/125 µm, fibres: 24, OM3, LSZH, black
Order No.:
 26P1170
Manufacturer:
 INFRALAN
Manufacturer SKU:
 54424.3LOM3-CPR
Available: 0 mtr. Available in 5 Days: 387 mtr. Leadtime: 1 Week **
Total Price: 6.40 € *
2000 mtr.
6.4022 €
OM3
LSZH
11.2 mm
-40 °C to 80 °C
Yes
-5 °C to 60 °C
black
multimode 50/125 µm
Fiber optic cable, multimode 50/125 µm, fibres: 8, OM3, LSZH, black
Order No.:
 26P1168
Manufacturer:
 INFRALAN
Manufacturer SKU:
 54408.3LOM3-CPR
Available: 0 mtr. Available in 5 Days: 621 mtr. Leadtime: 1 Week **
Total Price: 4.68 € *
2000 mtr.
4.6767 €
OM3
LSZH
11.2 mm
-40 °C to 80 °C
Yes
-5 °C to 60 °C
black
multimode 50/125 µm
Fiber optic cable, multimode 50/125 µm, fibres: 12, OM3, LSZH, black
Order No.:
 26P1169
Manufacturer:
 INFRALAN
Manufacturer SKU:
 54412.3LOM3-CPR
Available: 0 mtr. Available in 5 Days: 1,000 mtr. Leadtime: 1 Week **
Total Price: 4.71 € *
2000 mtr.
4.7124 €
OM3
LSZH
11.2 mm
-40 °C to 80 °C
Yes
-5 °C to 60 °C
black
multimode 50/125 µm