54448.3LOM3-CPR | INFRALAN
Fiber optic cable, multimode 50/125 µm, fibres: 48, OM3, LSZH, black
Order No.: 26P1171
EAN: 4049759235505
MPN:
54448.3LOM3-CPR
Unit Price (€ / mtr.)
7.5803 € *
Available: 0 mtr.
Leadtime: On Request **
Fiber optic cable, 54448.3LOM3-CPR, INFRALAN
The 54448.3LOM3-CPR is a universale cable for fixed installation indoor and outdoor in cable ducts, tubes and interconnections. Mechanical installation by winch is permitted only when using force meters with recording function. It is not suitable for underground laying (direct buried).
Technical specifications
Number of fibres | 48 | |
Outer diameter | 11.2 mm | |
Colour | black | |
Chamfer type | multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM3 | |
Material | LSZH | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -5 °C to 60 °C |
Download
Logistics
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |