PBV-R100-F1-1.0 | Isabellenhütte

Metal film resistor, 100 mΩ, 3 W, ±1 %

Order No.: 40E630
EAN: 4099879693556
MPN:
PBV-R100-F1-1.0
Series: PBV
Isabellenhütte
default L
front L
Image may differ
Unit Price (€ / pc.)
32.7607 € *
Available: 227 pcs.
Leadtime: 17 Weeks **
Total Price:
32.76 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7607 €
5 pcs.
30.7972 €
25 pcs.
28.8337 €
50 pcs.
28.0364 €
200 pcs.
26.4775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBV.F1.

With four-wire connection. Conceived especially for use in the low-resistance range to ensure minimum temperature coefficients and independence of the resistor value from soldering quality. The design is widely compatible with modern power transistors. A center mounting hole is used to mount the resistor on a heatsink in order to optimize heat transfer via the large base plate.

Features

  • 4-terminal connection
  • Excellent long-term stability
  • RoHS compliant

Applications

  • Power modules
  • Frequency converters
  • Switch mode power supplies
Technical specifications
ohmic resistance 100 mΩ
Version Precision metal film resistor
Design radial
Width 4.45 mm
Height 17.5 mm
Isolation voltage 500 V
Length 22.5 mm
Power 3 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
nominal load capacity without cooling surface 10 W
Tolerance ±1 %
Temperature coefficient 30 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332100
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Tolerance
Design
Version
Height
min. operating temperature
Isolation voltage
nominal load capacity without cooling surface
Width
Length
Assembly
max. operating temperature
Power
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
Design
Version
Height
min. operating temperature
Isolation voltage
nominal load capacity without cooling surface
Width
Length
Assembly
max. operating temperature
Power
Metal film resistor, 200 mΩ, 3 W, ±0.5 %
Order No.:
 40E611
Manufacturer:
 Isabellenhütte
Manufacturer SKU:
 PBV-R200-F1-0.5
Available: 358 pcs. Leadtime: 33 Weeks **
Total Price: 23.98 € *
1 pcs.
23.9785 €
10 pcs.
21.8008 €
100 pcs.
20.3728 €
500 pcs.
18.8615 €
1000 pcs.
17.9690 €
200 mΩ
±0.5 %
radial
Precision metal film resistor
17.5 mm
-55 °C
500 V
10 W
4.45 mm
22.5 mm
THT
125 °C
3 W
Metal film resistor, 100 mΩ, 3 W, ±1 %
Order No.:
 40E630
Manufacturer:
 Isabellenhütte
Manufacturer SKU:
 PBV-R100-F1-1.0
Available: 227 pcs. Leadtime: 17 Weeks **
Total Price: 32.76 € *
1 pcs.
32.7607 €
5 pcs.
30.7972 €
25 pcs.
28.8337 €
50 pcs.
28.0364 €
200 pcs.
26.4775 €
100 mΩ
±1 %
radial
Precision metal film resistor
17.5 mm
-55 °C
500 V
10 W
4.45 mm
22.5 mm
THT
125 °C
3 W
Metal film resistor, 5 mΩ, 3 W, ±1 %
Order No.:
 40E604
Manufacturer:
 Isabellenhütte
Manufacturer SKU:
 PBV-R005-F1-1.0
Available: 94 pcs. Leadtime: 20 Weeks **
Total Price: 29.13 € *
1 pcs.
29.1312 €
5 pcs.
27.3938 €
25 pcs.
25.6326 €
50 pcs.
24.9424 €
200 pcs.
23.5501 €
5 mΩ
±1 %
radial
Precision metal film resistor
17.5 mm
-55 °C
500 V
10 W
4.45 mm
22.5 mm
THT
125 °C
3 W
Metal film resistor, 1 mΩ, 3 W, ±1 %
Order No.:
 40E600
Manufacturer:
 Isabellenhütte
Manufacturer SKU:
 PBV-R001-F1-1.0
Available: 425 pcs. Leadtime: 33 Weeks ** Next delivery: 200 pcs. on 2024-08-26
Total Price: 24.28 € *
1 pcs.
24.2760 €
5 pcs.
22.8242 €
25 pcs.
21.3724 €
50 pcs.
20.7774 €
200 pcs.
19.6112 €
1 mΩ
±1 %
radial
Precision metal film resistor
17.5 mm
-55 °C
500 V
10 W
4.45 mm
22.5 mm
THT
125 °C
3 W
Metal film resistor, 33 mΩ, 3 W, ±1 %
Order No.:
 40E618
Manufacturer:
 Isabellenhütte
Manufacturer SKU:
 PBV-R033-F1-1.0
Available: 326 pcs. Leadtime: On Request **
Total Price: 34.20 € *
1 pcs.
34.2006 €
5 pcs.
32.1538 €
20 pcs.
30.5116 €
40 pcs.
29.6905 €
160 pcs.
28.0483 €
33 mΩ
±1 %
radial
Precision metal film resistor
17.5 mm
-55 °C
500 V
10 W
4.45 mm
22.5 mm
THT
125 °C
3 W
Metal film resistor, 15 mΩ, 3 W, ±1 %
Order No.:
 40E610
Manufacturer:
 Isabellenhütte
Manufacturer SKU:
 PBV-R015-F1-1.0
Available: 38 pcs. Leadtime: On Request **
Total Price: 32.76 € *
1 pcs.
32.7607 €
5 pcs.
30.7972 €
25 pcs.
28.8337 €
50 pcs.
28.0364 €
200 pcs.
26.4775 €
15 mΩ
±1 %
radial
Precision metal film resistor
17.5 mm
-55 °C
500 V
10 W
4.45 mm
22.5 mm
THT
125 °C
3 W
Metal film resistor, 10 mΩ, 3 W, ±1 %
Order No.:
 40E606
Manufacturer:
 Isabellenhütte
Manufacturer SKU:
 PBV-R010-F1-1.0
Available: 48 pcs. Leadtime: On Request **
Total Price: 12.34 € *
1 pcs.
12.3403 €
10 pcs.
11.4359 €
50 pcs.
10.7814 €
100 pcs.
10.1626 €
250 pcs.
9.6866 €
10 mΩ
±1 %
radial
Precision metal film resistor
17.5 mm
-55 °C
500 V
10 W
4.45 mm
22.5 mm
THT
125 °C
3 W
Metal film resistor, 2 mΩ, 3 W, ±1 %
Order No.:
 40E602
Manufacturer:
 Isabellenhütte
Manufacturer SKU:
 PBV-R002-F1-1.0
Available: 0 pcs. Leadtime: On Request **
Total Price: 29.13 € *
1 pcs.
29.1312 €
5 pcs.
27.3938 €
25 pcs.
25.6326 €
50 pcs.
24.9424 €
200 pcs.
23.5501 €
2 mΩ
±1 %
radial
Precision metal film resistor
17.5 mm
-55 °C
500 V
10 W
4.45 mm
22.5 mm
THT
125 °C
3 W
Metal film resistor, 22 mΩ, 3 W, ±1 %
Order No.:
 40E614
Manufacturer:
 Isabellenhütte
Manufacturer SKU:
 PBV-R022-F1-1.0
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.13 € *
100 pcs.
21.1344 €
22 mΩ
±1 %
radial
Precision metal film resistor
17.5 mm
-55 °C
500 V
10 W
4.45 mm
22.5 mm
THT
125 °C
3 W