PBV-R200-F1-0.5 | Isabellenhütte
Metal film resistor, 200 mΩ, 3 W, ±0.5 %
Radial, type PBV-R200-F1-0.5, Isabellenhütte
FEATURES
- 4-terminal connection
- Pulse power rating 2 J for 10 ms
- Excellent long-term stability
Technical Data
- Power: 3 W
- Tolerance: ±1 %
ohmic resistance | 200 mΩ | |
Version | Precision metal film resistor | |
Design | radial | |
Width | 4.45 mm | |
Height | 17.5 mm | |
Isolation voltage | 500 V | |
Length | 22.5 mm | |
Power | 3 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
nominal load capacity without cooling surface | 10 W | |
Tolerance | ±0.5 % | |
Temperature coefficient | 30 ppm/K |
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |