UMG 508 100V | Janitza

Network analyser

Order No.: 30K4242
EAN: 4099891473792
MPN:
UMG 508 100V
52.21.002
Series: UMG 508
Janitza
default L
Image may differ
Unit Price (€ / pc.)
1,516.06 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,516.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €

Network analyser, 52.21.002, Janitza

Network analyser UMG 508, Supply voltage: 95 - 240V (50/60Hz), 80 - 280V DC , Installation category: 300V CATIII, 4 voltage measurement inputs, , Measurement category: 600V CATIII, Measurement in three-phase 4-wire systems up to 417V/720V (IEC), Measurement in three-phase 4-wire systems up to 347V/600V (UL), Measurement in three-phase 3-wire systems up to 600V, Measurement range: L - N: 10 - 600V, 40 - 70Hz, Measurement range: L - L: 18 - 1000V, 40 - 70Hz, 4 current measurement inputs for current transformers. ../1 or.../5A, measuring category: 300V CATIII, measuring range: 0.001...7.4Arms, , 8 digital inputs, 5 digital outputs, , data memory: 256MB Flash, , interfaces: RS485, Profibus DP V0, Ethernet 10/100 BaseTX

Features

  • Determination of energy costs
  • Breakdown and allocation of energy consumption
  • Continuous increase in energy effi ciency
  • Cost reduction
  • Multifunctional power analyzers of the UMG 96RM series are an important component of energy management systems
Technical specifications
Version power analyzer
Batteries 3 V
Connector RS-485/USB
Audio Signal No
Logistics
Country of origin DE
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Connector
Version
Batteries
Audio Signal
1 item in 4 variations
*incl. VAT plus shipping costs
Network analyser
Image may differ

Order No.:

 30K4244

Manufacturer SKU:

 UMG 508 230V (UL)

 

Available: 0 pcs. Leadtime: On Request **
1,516.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €
Network analyser
Image may differ

Order No.:

 30K4245

Manufacturer SKU:

 UMG 508 100V (UL)

 

Available: 0 pcs. Leadtime: On Request **
1,516.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €
Network analyser
Image may differ

Order No.:

 30K4242

Manufacturer SKU:

 UMG 508 100V

 

Available: 0 pcs. Leadtime: On Request **
1,516.06 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,516.06 €