820402000 | Kabeltronik

PVC control line 2-LifYCY twisted pair (TP) 4 x 0.2 mm², shielded, gray

Order No.: 96F8440
EAN: 4099891264246
MPN:
820402000
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
4.4744 € *
Available: 102 mtr.
Available in 7 Days: 3,724 mtr.
Leadtime: 1 Week **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4744 €
10 mtr.
3.9270 €
100 mtr.
3.4629 €
200 mtr.
3.3201 €
800 mtr.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible PVC control cables, shielded, twisted-pair, type 2-LifYCY.

Cross-section 0.2 mm².

Technical specifications
Core insulation material PVC
Core colour sequence DIN 47100
Number of cores 4
Version control line
Outer diameter 6 mm
Colour gray
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.2 mm²
Material PVC
Rated voltage 350 V
Test voltage 800 V
Shielding shielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -25 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Cable material
Shielding
Core insulation material
Halogen free
Colour
1 item in 15 variations
*incl. VAT plus shipping costs