822402000 | Kabeltronik
PVC control line 2-LifYCY twisted pair (TP) 24 x 0.2 mm², shielded, gray
Unit Price (€ / mtr.)
15.6604 € *
Available: 0 mtr.
Next delivery: 82 mtr. on 2024-05-28
Available in 7 Days: 195 mtr.
Leadtime: 1 Week **
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 mtr.
15.6604 €
10 mtr.
13.7802 €
100 mtr.
12.0904 €
200 mtr.
11.6144 €
400 mtr.
11.1503 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible PVC control cables, shielded, twisted-pair, type 2-LifYCY.
Cross-section 0.2 mm².
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 24 | |
Version | control line | |
Outer diameter | 10.5 mm | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.2 mm² | |
Material | PVC | |
Rated voltage | 350 V | |
Test voltage | 800 V | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -25 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |