650425000 | Kabeltronik
PVC loudspeaker cable 4 x 2.5 mm², black
Unit Price (€ / mtr.)
6.8187 € *
Available: 82 mtr.
Available in 7 Days: 2,656 mtr.
Leadtime: 1 Week **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 mtr.
6.8187 €
10 mtr.
6.0214 €
50 mtr.
5.2360 €
100 mtr.
4.8433 €
500 mtr.
4.4506 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC speaker cable, 650425000, Kabeltronik
Very flexible but also durable speaker-cable for mobile using or fixed installation on stages and in studios as well as for HiFi- and PA-systems.
Technical specifications
Core insulation material | PVC | |
Number of cores | 4 | |
Version | speaker cables | |
Outer diameter | 9.5 mm | |
Colour | black | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Marking | No | |
Material | PVC | |
Rated voltage | 500 V | |
Test voltage | 2.5 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |