920401400 | Kabeltronik
Multicore cable, 2 x 2 x 0.14 mm², gray, 4
Unit Price (€ / mtr.)
3.8794 € *
Available: 0 mtr.
Available in 7 Days: 1,110 mtr.
Leadtime: 1 Week **
Multicore cables, type Kabeltronik Digitronic D 110.
Flexible, meets highest demands for professional audio signal transmission, also suited for analog technology
Technical specifications
Core insulation material | PE | |
Number of cores | 2 | |
Version | Multicore line | |
Outer diameter | 8 mm | |
AWG cross-section | AWG 26 | |
Colour | gray | |
Halogen free | No | |
Capacity core/core | 53 pF/m | |
Capacity Core/shield | 101 pF/m | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -20 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |