921201400 | Kabeltronik

Multicore cable, 6 x 2 x 0.14 mm², gray, 12

Order No.: 96F8755
EAN: 4099891269289
MPN:
921201400
Series: Digitronic D110
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
7.5446 € *
Available: 0 mtr.
Available in 7 Days: 1,140 mtr.
Leadtime: 1 Week **
Total Price:
7.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
7.5446 €

Multicore cables, type Kabeltronik Digitronic D 110.

Flexible, meets highest demands for professional audio signal transmission, also suited for analog technology

Technical specifications
Core insulation material PE
Number of cores 2
Version Multicore line
Outer diameter 11 mm
AWG cross-section AWG 26
Colour gray
Halogen free No
Capacity core/core 53 pF/m
Capacity Core/shield 101 pF/m
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Material PVC
Shielding shielded
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -20 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Number of cores
Colour
AWG cross-section
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Cable cross-section
Shielding
Core insulation material
Halogen free
Number of cores
Colour
AWG cross-section
Multicore cable, 12 x 2 x 0.14 mm², gray, 24
Order No.:
 96F8760
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 922401400
Available: 0 mtr. Leadtime: 2 Weeks **
Total Price: 12.71 € *
100 mtr.
12.7092 €
14 mm
PVC
Multicore line
-5 °C to 70 °C
-20 °C to 70 °C
copper, tin-plated
0.14 mm²
shielded
PE
No
2
gray
AWG 26
Multicore cable, 6 x 2 x 0.14 mm², gray, 12
Order No.:
 96F8755
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 921201400
Available: 0 mtr. Available in 7 Days: 1,140 mtr. Leadtime: 1 Week **
Total Price: 7.54 € *
100 mtr.
7.5446 €
11 mm
PVC
Multicore line
-5 °C to 70 °C
-20 °C to 70 °C
copper, tin-plated
0.14 mm²
shielded
PE
No
2
gray
AWG 26
Multicore cable, 2 x 2 x 0.14 mm², gray, 4
Order No.:
 96F8750
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 920401400
Available: 0 mtr. Available in 7 Days: 1,110 mtr. Leadtime: 1 Week **
Total Price: 3.88 € *
100 mtr.
3.8794 €
8 mm
PVC
Multicore line
-5 °C to 70 °C
-20 °C to 70 °C
copper, tin-plated
0.14 mm²
shielded
PE
No
2
gray
AWG 26
Multicore cable, 4 x 2 x 0.14 mm², gray, 8
Order No.:
 96F8753
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 920801400
Available: 0 mtr. Available in 7 Days: 1,000 mtr. Leadtime: 1 Week **
Total Price: 5.47 € *
100 mtr.
5.4740 €
9 mm
PVC
Multicore line
-5 °C to 70 °C
-20 °C to 70 °C
copper, tin-plated
0.14 mm²
shielded
PE
No
2
gray
AWG 26
Multicore cable, 8 x 2 x 0.14 mm², gray, 16
Order No.:
 96F8757
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 921601400
Available: 0 mtr. Available in 7 Days: 2,640 mtr. Leadtime: 1 Week **
Total Price: 9.75 € *
100 mtr.
9.7461 €
12.5 mm
PVC
Multicore line
-5 °C to 70 °C
-20 °C to 70 °C
copper, tin-plated
0.14 mm²
shielded
PE
No
2
gray
AWG 26