KPT-2012LVSECK-J3-PRV | Kingbright
LED, SMD, 0805, red, 625 nm, 20 mcd to 0.1 cd, 140°, KPT-2012LVSECK-J3-PRV
LED, KPT-2012LVSECK-J3-PRV, Kingbright
The Hyper Red device is based on light emitting diode chip made from AlGaInP.
FEATURES
- Low power consumption.
- Ideal for backlight and indicator.
- Moisture sensitivity level: 3
- Low current IF=2mA operating.
Radiation angle | 140 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 1.8 V | |
Forward Current | 2 mA | |
Colour of the LED | red | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity min. | 0.02 cd | |
Light intensity typ. | 0.1 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 625 nm |
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |