KPT-2012LVSECK-J4-PRV | Kingbright
LED, SMD, 0805, orange, 605 nm, 30 mcd to 0.15 cd, 140°, KPT-2012LVSECK-J4-PRV
SMD Chip LED lamp, KPT-2012LVSECK-J4-PRV, Kingbright
The orange source color device is made with AlGaInP light emitting diode.
Features
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- RoHS compliant
Radiation angle | 140 ° | |
Number of LEDs | 1 | |
Width | 1.25 mm | |
On-State Voltage | 1.8 V | |
Forward Current | 2 mA | |
Colour of the LED | orange | |
Enclosure | 0805 | |
Length | 2 mm | |
Light intensity min. | 0.03 cd | |
Light intensity typ. | 0.15 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 605 nm |
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 3 |
Original Packaging | Reel with 2,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |