L-7104SURCK | Kingbright

LED, THT, Ø 2.9 mm, red, 630 nm, 380 to 900 mcd, 34°, L-7104SURCK

Order No.: 72S7035
EAN: 4099879016928
MPN:
L-7104SURCK
Series: L-7104
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
0.2380 € *
Available: 292 pcs.
Leadtime: On Request **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
100 pcs.
0.1868 €
500 pcs.
0.1535 €
1000 pcs.
0.1357 €
2500 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solid state lamp, L-7104SURCK, Kingbright

The hyper red source color device is made with AlGaInP on GaAs substrate light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant

Applications

  • Status indicator
  • Illuminator
  • Signage applications
  • Decorative and entertainment lighting
  • Commercial and residential architectural lighting
Technical specifications
Radiation angle 34 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 2.9 mm
Colour of the LED red
Length 4.6 mm
Light intensity min. 0.38 cd
Light intensity typ. 0.9 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 630 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Bag with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 22 variations
*incl. VAT plus shipping costs

Order No.:

 72S5522

Manufacturer SKU:

 L-7104ID

 

Available: 400 pcs. Leadtime: On Request **
0.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
0.2570 €
100 pcs.
0.1916 €
500 pcs.
0.1535 €
2000 pcs.
0.1249 €
4000 pcs.
0.1119 €