L-7104SYC | Kingbright
LED, THT, Ø 2.9 mm, yellow, 590 nm, 0.28 to 0.7 cd, 34°, L-7104SYC
LED, L-7104SYC, Kingbright
The Super Bright Yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.
Features
- Low power consumption.
- Popular T-1 diameter package.
- General purpose leads.
- Reliable and rugged.
Radiation angle | 34 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2 V | |
Forward Current | 20 mA | |
diameter | 2.9 mm | |
Colour of the LED | yellow | |
Length | 4.6 mm | |
Light intensity min. | 0.28 cd | |
Light intensity typ. | 0.7 cd | |
Lens | clear | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 590 nm |
Country of origin | CN |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bag with 500 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |