L-793GD | Kingbright
LED, THT, Ø 8 mm, green, 565 nm, 30 mcd to 60 cd, 30°, L-793GD
Unit Price (€ / pc.)
0.3808 € *
Available: 6,600 pcs.
Leadtime: 10 Weeks **
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.2701 €
100 pcs.
0.2309 €
500 pcs.
0.2011 €
1000 pcs.
0.1833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round LED lamp, L-793GD, Kingbright
The green source color device is made with gallium phosphide green light emitting diode.
Features
- 8 mm diameter big lamp
- Reliable and rugged
- Long life - solid state reliability
- RoHS compliant
Technical specifications
Radiation angle | 30 ° | |
Number of LEDs | 1 | |
On-State Voltage | 2.2 V | |
Forward Current | 25 mA | |
diameter | 8 mm | |
Colour of the LED | green | |
Length | 11 mm | |
Light intensity min. | 0.03 cd | |
Light intensity typ. | 60 cd | |
Lens | green | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 565 nm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Original Packaging | Bag with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |