L-793YD | Kingbright

LED, THT, Ø 8 mm, yellow, 590 nm, 20 to 50 mcd, 30°, L-793YD

Order No.: 66S9301
EAN: 4099879009982
MPN:
L-793YD
Series: L-793
Kingbright
default L
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2392 €

Round LED lamp, L-793YD, Kingbright

The yellow source color device is made with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.

Features

  • 8 mm diameter big lamp
  • Reliable and rugged
  • Long life - solid state reliability
  • RoHS compliant
Technical specifications
Radiation angle 30 °
Number of LEDs 1
On-State Voltage 2.5 V
Forward Current 20 mA
diameter 8 mm
Colour of the LED yellow
Length 11 mm
Light intensity min. 0.02 cd
Light intensity typ. 0.05 cd
Lens yellow
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly THT
Wavelength 590 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Bag with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Lens
On-State Voltage
Colour of the LED
min. operating temperature
diameter
Radiation angle
Length
Assembly
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Light intensity min.
Forward Current
Lens
On-State Voltage
Colour of the LED
min. operating temperature
diameter
Radiation angle
Length
Assembly
max. operating temperature
LED, THT, Ø 8 mm, green, 565 nm, 30 mcd to 60 cd, 30°, L-793GD
Order No.:
 66S9291
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-793GD
Available: 6,600 pcs. Leadtime: 10 Weeks **
Total Price: 0.38 € *
1 pcs.
0.3808 €
10 pcs.
0.2701 €
100 pcs.
0.2309 €
500 pcs.
0.2011 €
1000 pcs.
0.1833 €
60 cd
565 nm
0.03 cd
25 mA
green
2.2 V
green
-40 °C
8 mm
30 °
11 mm
THT
85 °C
LED, THT, Ø 8 mm, red, 627 nm, 50 to 100 mcd, 30°, L-793ID
Order No.:
 67S4610
Manufacturer:
 Kingbright
Manufacturer SKU:
 L-793ID
Available: 483 pcs. Leadtime: 10 Weeks **
Total Price: 9.04 € *
20 pcs.
0.4522 €
100 pcs.
0.3570 €
500 pcs.
0.2939 €
2000 pcs.
0.2594 €
4000 pcs.
0.2344 €
0.1 cd
627 nm
0.05 cd
20 mA
red
2.5 V
red
-40 °C
8 mm
30 °
11 mm
THT
85 °C