95 16 160 | Knipex

KNIPEX 95 16 160 insulated with multi-component grips, VDE-tested chrome plated 160 mm

Order No.: 22L1843
EAN: 4003773085966
MPN:
95 16 160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
50.9320 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
50.93 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9320 €
6 pcs.
45.8388 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable scissors, 95 16 160, KNIPEX

Not suitable for steel wire and hard drawn copper conductors.

Technical specifications
Version cable scissors
Weight 225 g
Length 160 mm
Cutting capacity (medium-hard) 15 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Weight
Version
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Weight
Version
1000V Insulated
Cable Shears with twin cutting edge 200 mm
Order No.:
 05L8065
Manufacturer:
 Knipex
Manufacturer SKU:
 95 16 200
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 59.38 € *
1 pcs.
59.3810 €
6 pcs.
53.4429 €
20 mm
200 mm
340 g
cable scissors
Yes