95 16 165 | Knipex

Cable Shears insulated with multi-component grips, VDE-tested 165 mm

Order No.: 05L8064
EAN: 4003773039648
MPN:
95 16 165
9516165
Knipex
default L
Image may differ
Unit Price (€ / pc.)
49.8610 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2024-05-22
Leadtime: 3 Weeks **
Total Price:
49.86 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8610 €
6 pcs.
44.8749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable cutter, 95 16 165, Knipex

For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Easy cutting with one-hand operation. Guard prevents operators' fingers being pinched. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened

Technical Data

  • Weight: 280 g
  • Length: 165 mm
  • ESD protection: false
Technical specifications
Version cable scissors
Weight 262 g
Length 165 mm
Cutting capacity (medium-hard) 15 mm
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cutting capacity (medium-hard)
Length
Weight
Version
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cutting capacity (medium-hard)
Length
Weight
Version
1000V Insulated
Cable Shears with twin cutting edge 200 mm
Order No.:
 05L8065
Manufacturer:
 Knipex
Manufacturer SKU:
 95 16 200
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 59.38 € *
1 pcs.
59.3810 €
6 pcs.
53.4429 €
20 mm
200 mm
340 g
cable scissors
Yes