90 10 185 | Knipex

KNIPEX 90 10 185 Pipe cutter for multilayer and pneumatic hoses tough fibreglass reinforced plastic handles 185 mm

Order No.: 22L1836
EAN: 4003773084846
MPN:
90 10 185
Knipex
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
55.9300 € *
Available: 2 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
55.93 € *
Price list
Quantity
Price per unit*
1 pcs.
55.9300 €
6 pcs.
50.3370 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pipe cutter, 90 10 185, KNIPEX

Ideal for all liquid, multilayer and pneumatic hoses/pipes commonly available on the market in the wide application range from Ø 4 - 20 mm. With universal support for right-angled positioning. Easy on the hands even in continuous use thanks to low force required and automatic opening thanks to the spring mechanism. Easily exchangeable blades. With opening spring and locking device. Ergonomically shaped handles made of fibreglass-reinforced plastic. Not suitable for cutting cables. Blade made of high-strength special grade steel, oil-hardened and tempered.

Technical specifications
Version pipe cutter
Weight 185 g
Length 185 mm
Material special tool steel, oil-hardened
Blade length 25 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82034000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Blade length
Length
Weight
Material
Version
1000V Insulated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Blade length
Length
Weight
Material
Version
1000V Insulated
Pipe Cutter for composite pipes with multi-component grips 210 mm
Order No.:
 20L3305
Manufacturer:
 Knipex
Manufacturer SKU:
 90 25 20
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 95.08 € *
1 pcs.
95.0810 €
6 pcs.
85.5729 €
35 mm
210 mm
332 g
special tool steel, oil-hardened
pipe cutter
No
KNIPEX 90 31 02 BK TubiX® Pipe cutter 260 mm
Order No.:
 22L1838
Manufacturer:
 Knipex
Manufacturer SKU:
 90 31 02 BK
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 71.28 € *
1 pcs.
71.2810 €
6 pcs.
64.1529 €
35 mm
260 mm
332 g
special tool steel, oil-hardened
pipe cutter
No