90 25 20 | Knipex

Pipe Cutter for composite pipes with multi-component grips 210 mm

Order No.: 20L3305
EAN: 4003773046004
MPN:
90 25 20
902520
Knipex
default L
Image may differ
Unit Price (€ / pc.)
95.0810 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
95.08 € *
Price list
Quantity
Price per unit*
1 pcs.
95.0810 €
6 pcs.
85.5729 €
*incl. VAT plus shipping costs
**Subject to prior sale
For cutting composite pipes with diameters from 12.0 to 25.0 mm and for cutting flexible protective tubes with a diameter of 18.0 - 35.0 mm without damaging a potential pipe inside. A calibration arbor can be fitted, for example for Geberit composite pipes with 11.5 and 15.0 mm dia.. Tool body: high-grade chrome vanadium electric steel, oil-hardened. Blades: special tool steel, oil-hardened, interchangeable Description: For cutting composite pipes with diameters from 12.0 to 25.0 mm and for cutting flexible protective tubes with a diameter of 18.0 - 35.0 mm without damaging a potential pipe inside. Easily exchangeable blades. A calibration arbor can be fitted, for example for Geberit composite pipes with 11.5 and 15.0 mm dia.. High strength special grade steel, oil-hardened and tempered.
Technical specifications
Version pipe cutter
Weight 332 g
Length 210 mm
Material special tool steel, oil-hardened
Blade length 35 mm
1000V Insulated No
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 20L3325

Manufacturer SKU:

 90 29 15

 

Available: 0 pcs. Available in 7 Days: 8 pcs. Leadtime: 1 Week **
26.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4180 €
6 pcs.
23.7762 €
Variations
Blade length
Length
Weight
Material
Version
1000V Insulated
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Blade length
Length
Weight
Material
Version
1000V Insulated
Pipe Cutter for composite pipes with multi-component grips 210 mm
Order No.:
 20L3305
Manufacturer:
 Knipex
Manufacturer SKU:
 90 25 20
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 95.08 € *
1 pcs.
95.0810 €
6 pcs.
85.5729 €
35 mm
210 mm
332 g
special tool steel, oil-hardened
pipe cutter
No
KNIPEX 90 31 02 BK TubiX® Pipe cutter 260 mm
Order No.:
 22L1838
Manufacturer:
 Knipex
Manufacturer SKU:
 90 31 02 BK
Available: 3 pcs. Leadtime: 3 Weeks **
Total Price: 71.28 € *
1 pcs.
71.2810 €
6 pcs.
64.1529 €
35 mm
260 mm
332 g
special tool steel, oil-hardened
pipe cutter
No