98 47 13 | Knipex

VDE 1/2 inch socket wrench, Internal square, L 55 mm, 98 47 13

Order No.: 22L1595
EAN: 4003773020929
MPN:
98 47 13
984713
Knipex
default L
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
6 pcs.
15.9579 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
Drive 1/2 inch
Version socket wrench
ESD protection No
Length 55 mm
Peak type Internal square
1000V Insulated Yes
Logistics
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Version
Peak type
1000V Insulated
ESD protection
1 item in 12 variations
*incl. VAT plus shipping costs