98 47 18 | Knipex
VDE 1/2 inch socket wrench, Internal square, L 55 mm, 98 47 18
Order No.: 22L1615
EAN: 4003773027294
MPN:
98 47 18
984718
Unit Price (€ / pc.)
19.7540 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
6 pcs.
17.7786 €
*incl. VAT plus shipping costs
**Subject to prior sale
For metric hexagonal head screws. Basic tool chrome plated. Chrome Vanadium steel
Technical specifications
Drive | 1/2 inch | |
Version | socket wrench | |
ESD protection | No | |
Length | 55 mm | |
Peak type | Internal square | |
1000V Insulated | Yes |
Download
Logistics
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |