D 32/10W 10% 220R | KRAH
Ceramic wire potentiometer, 220 Ω, 10 W, linear, solder lug, D 32/10W 10% 220R
Unit Price (€ / pc.)
313.4460 € *
Available: 20 pcs.
Leadtime: 10 Weeks **
Total Price:
313.45 € *
Price list
Quantity
Price per unit*
1 pcs.
313.4460 €
5 pcs.
297.7737 €
10 pcs.
291.5024 €
20 pcs.
285.2311 €
40 pcs.
278.9598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic wire-wound potentiometers, type KRAH-RWI D 32/10.
Rated power: 10 W. Max. load rating: 20 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/255°.
Type: 220R
Technical specifications
ohmic resistance | 220 Ω | |
Connection | solder lug | |
Version | ceramic wire potentiometer | |
Width | 26 mm | |
Rotary range, electrical | 255 ° | |
Mechanic rotary range | 270 ° | |
axle diameter | 6 mm | |
Length | 32 mm | |
Power | 10 W | |
Assembly | straight | |
Track Taper | linear |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85333100 |
Original Packaging | Bulk with 5 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |