D 32/10W 10% 47R | KRAH
Ceramic wire potentiometer, 47 Ω, 10 W, linear, solder lug, D 32/10W 10% 47R
Ceramic wire-wound potentiometers, type KRAH-RWI D 32/10.
Rated power: 10 W. Max. load rating: 20 W/40 °C, compliant with DIN 41475. Tolerance: ±10 %, with 6.0 mm shaft. Shaft length: 25 mm. Test voltage: 1000 VAC. Mechanical/electrical range of adjustment: 270/255°.
Type: 47R
ohmic resistance | 47 Ω | |
Connection | solder lug | |
Version | ceramic wire potentiometer | |
Width | 26 mm | |
Rotary range, electrical | 255 ° | |
Mechanic rotary range | 270 ° | |
axle diameter | 6 mm | |
Length | 32 mm | |
Power | 10 W | |
Assembly | straight | |
Track Taper | linear |
Country of origin | IT |
Customs tariff number | 85333100 |
Original Packaging | Bulk with 5 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |